TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,441 In Stock 2,055,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 5,000 : ¥0.66598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
6,782 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | 0.95pF @ 1MHz | - | - | - | Surface Mount | 6-UFDFN | 6-µQFN (1.45x1.0) | |||
16,925 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
212,489 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 8V | 5A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
76,885 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
53,964 In Stock 57,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.66939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
189,535 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
387,314 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,800 : ¥0.58768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,041 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.50622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 175°C (TA) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5,335 In Stock 3,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 30.2A | 600W | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC | |||
57,141 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.51704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.5A | 400W | No | - | 2035pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | |||
442 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.51240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 12.5V | 1A (8/20µs) | 30W | No | DVI, USB | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2L |