STN101050BL90 | |
---|---|
DigiKey Part Number | 283-STN101050BL90TR-ND - Tape & Reel (TR) 283-STN101050BL90CT-ND - Cut Tape (CT) 283-STN101050BL90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050BL90 |
Description | TVS DIODE 5VWM 12.5VC DFN1006-2L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥0.99272 | ¥496.36 |
1,000 | ¥0.73658 | ¥736.58 |
2,000 | ¥0.61968 | ¥1,239.36 |
5,000 | ¥0.59245 | ¥2,962.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51240 | ¥5,124.00 |
30,000 | ¥0.50279 | ¥15,083.70 |
50,000 | ¥0.41632 | ¥20,816.00 |