TVS Diodes

Results: 9
Manufacturer
Bourns Inc.Comchip TechnologyInfineon TechnologiesLittelfuse Inc.Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®SP1250, SPA®SP3522, SPA®µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)5.5V (Max)6.5V (Max)7V (Max)8V (Max)
Voltage - Breakdown (Min)
4V5.5V6V6.1V7V8.65V9.2V (Typ)-
Voltage - Clamping (Max) @ Ipp
10V10V (Typ)10.9V (Typ)11V (Typ)12.5V14.5V (Typ)15V25V25.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.5A (8/20µs)4A (8/20µs)5A (8/20µs)9A (8/20µs)13A (8/20µs)16A (8/20µs)43A (8/20µs)50A (8/20µs)
Power - Peak Pulse
22W60W125W132W240W500W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.12pF @ 2.5GHz0.15pF @ 3GHz0.2pF @ 1MHz3.5pF @ 1MHz6pF @ 1MHz70pF @ 1MHz118pF @ 1MHz160pF @ 1MHz500pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-UFDFN0201 (0603 Metric)SC-76, SOD-323SC-79, SOD-523SOD-882
Supplier Device Package
0201/DFN0603DFN1006BD-2PG-WLL-2-3SLP1210N6 (1.2x1.0)SOD-323SOD-523SOD-882WLL-2-1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
157,949
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
CDSOD323-T03S
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
17,400
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
10.9V (Typ)
43A (8/20µs)
500W
No
General Purpose
500pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
79,698
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
34,113
In Stock
1 : ¥1.89000
Cut Tape (CT)
15,000 : ¥0.24245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SOD882
SP3522-01ETG
TVS DIODE 7VWM 14.5VC SOD882
Littelfuse Inc.
20,085
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.58666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SP1250-01ETG
SP1250-01ETG
TVS DIODE 5VWM 10VC SOD882
Littelfuse Inc.
31,632
In Stock
1 : ¥3.94000
Cut Tape (CT)
10,000 : ¥0.75020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.5V
10V
50A (8/20µs)
-
No
-
118pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
SOD-882
SOD-882
DIODE ESD 5VWM 10VC 0201/DFN0603
CPDZC5V0HP-HF
DIODE ESD 5VWM 10VC 0201/DFN0603
Comchip Technology
9,858
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.29178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
15V
4A (8/20µs)
60W
No
General Purpose
6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201/DFN0603
BAS16LS-QYL
PESD8V0S1ULSYL
TVS DIODE 8VWM 25.5VC 2DFN
Nexperia USA Inc.
147
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.23602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
8V (Max)
8.65V
25.5V
13A (8/20µs)
-
No
-
70pF @ 1MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
0
In Stock
Check Lead Time
1 : ¥2.87000
Cut Tape (CT)
15,000 : ¥0.37213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
-
11V (Typ)
2A (8/20µs)
22W
No
General Purpose
0.12pF @ 2.5GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.