CPDUC5V0R-HF

DigiKey Part Number
641-1764-2-ND - Tape & Reel (TR)
641-1764-1-ND - Cut Tape (CT)
641-1764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUC5V0R-HF
Description
TVS DIODE 5VWM 12V 0603C/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
24pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15430¥115.43
500¥1.02294¥511.47
1,000¥0.79602¥796.02
2,000¥0.71245¥1,424.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71245¥2,849.80
8,000¥0.69652¥5,572.16
12,000¥0.61692¥7,403.04
28,000¥0.60896¥17,050.88
100,000¥0.50945¥50,945.00
Manufacturers Standard Package