TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,981 In Stock 105,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.5V | 11.2V | 5A (8/20µs) | - | No | General Purpose | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
100,997 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
37,518 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
211 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.17027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 40.1A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F |