VTVS3V3ASMF-M3-08

DigiKey Part Number
112-VTVS3V3ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS3V3ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS3V3ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS3V3ASMF-M3-08
Description
TVS DIODE 3.3VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.9V Clamp 42.95A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
42.95A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.46300¥24.63
100¥1.47770¥147.77
500¥1.36804¥684.02
1,000¥0.93030¥930.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85644¥2,569.32
6,000¥0.82087¥4,925.22
9,000¥0.73878¥6,649.02
30,000¥0.72784¥21,835.20
75,000¥0.68406¥51,304.50
Manufacturers Standard Package