TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Würth Elektronik
Series
-WE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
2.8V (Max)18V (Max)
Voltage - Breakdown (Min)
3V21.05V
Voltage - Clamping (Max) @ Ipp
21V29.2V
Current - Peak Pulse (10/1000µs)
13.7A30A (8/20µs)
Power - Peak Pulse
400W600W
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)DO-214AC, SMA
Supplier Device Package
8-SOICDO-214AC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CDNBS08-SLVU2.8-4
TVS DIODE 2.8VWM 21VC 8-SOIC
Bourns Inc.
11,647
In Stock
1 : ¥14.70000
Cut Tape (CT)
2,500 : ¥6.61670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.8V (Max)
3V
21V
30A (8/20µs)
600W
No
Ethernet
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
WE-TVSP_DO-214AC_Bidirectional
SMAJ18CA
TVS DIODE 18VWM 29.2VC DO214AC
Würth Elektronik
3,000
In Stock
1,000 : ¥1.73221
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
18V (Max)
21.05V
29.2V
13.7A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
Surface Mount
DO-214AC, SMA
DO-214AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.