TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,910 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
6,590 In Stock | 1 : ¥4.10000 Cut Tape (CT) 12,000 : ¥0.39714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V | 6.1V | - | - | 30W | No | General Purpose | 11pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SC-101, SOT-883 | SOT-883 |