TVS Diodes

Results: 3
Manufacturer
Semtech CorporationTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-TransZorb®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.6V (Max)5V (Max)
Voltage - Breakdown (Min)
4.1V5.5V6V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)10.3V12V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7A (8/20µs)200A (8/20µs)
Power - Peak Pulse
17W100W600W
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz60pF @ 1MHz5200pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFNDO-214AA, SMBSOT-563, SOT-666
Supplier Device Package
10-USON (2.5x1)DO-214AA (SMBJ)SC-89 (SOT-666)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
150,036
In Stock
1 : ¥2.96000
Cut Tape (CT)
750 : ¥1.25901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
22,580
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-666 Pkg
UCLAMP0504A.TCT
TVS DIODE 5VWM 12VC SC89-6
Semtech Corporation
36,227
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.