TPD4EUSB30DQAR

DigiKey Part Number
296-28063-2-ND - Tape & Reel (TR)
296-28063-1-ND - Cut Tape (CT)
296-28063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4EUSB30DQAR
Description
TVS DIODE 5.5VWM 8VC 10USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4EUSB30DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.60700¥56.07
100¥3.88060¥388.06
500¥3.24242¥1,621.21
1,000¥2.75946¥2,759.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.45763¥7,372.89
6,000¥2.32829¥13,969.74
9,000¥2.15582¥19,402.38
30,000¥2.13447¥64,034.10
Manufacturers Standard Package