TVS Diodes

Results: 2
Manufacturer
Semtech CorporationVishay General Semiconductor - Diodes Division
Series
PAR®, eSMP®RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)36.8V
Voltage - Breakdown (Min)
3.5V40.9V
Voltage - Clamping (Max) @ Ipp
16V59.3V
Current - Peak Pulse (10/1000µs)
6.7A25A (8/20µs)
Power Line Protection
NoYes
Applications
-Ethernet
Capacitance @ Frequency
3.8pF @ 1MHz-
Operating Temperature
-65°C ~ 185°C (TJ)-55°C ~ 85°C (TA)
Package / Case
DO-220AASC-74A, SOT-753
Supplier Device Package
DO-220AA (SMP)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RCLAMP3354S.TCT
RCLAMP3354S.TCT
TVS DIODE 3.3VWM 16VC SOT23-5
Semtech Corporation
39,508
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
16V
25A (8/20µs)
400W
Yes
Ethernet
3.8pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4,539
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36.8V
40.9V
59.3V
6.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.