TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Rohm SemiconductorSemtech Corporation
Series
-SP1003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)24V (Max)
Voltage - Breakdown (Min)
6V13.3V, 7.5V26.2V
Voltage - Clamping (Max) @ Ipp
12V (Typ)26V, 12V44V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)8A (8/20µs)17A (8/20µs)
Power - Peak Pulse
350W400W-
Applications
CANGeneral PurposeRS-485
Capacitance @ Frequency
30pF @ 1MHz (Max)75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)150°C (TJ)
Package / Case
SOD-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-723SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
189,056
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SBA120CS-AUR1A1XXX
RESD1CANYT116
24V TRANSIENT VOLTAGE SUPPRESSOR
Rohm Semiconductor
14,769
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
44V
8A (8/20µs)
350W
No
CAN
30pF @ 1MHz (Max)
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
85,827
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-723
SOD-723
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.