CUZ6V8,H3F | |
---|---|
DigiKey Part Number | 264-CUZ6V8H3FTR-ND - Tape & Reel (TR) 264-CUZ6V8H3FCT-ND - Cut Tape (CT) 264-CUZ6V8H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ6V8,H3F |
Description | TVS DIODE 6.8VWM 13VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount USC |
EDA/CAD Models | CUZ6V8,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.83410 | ¥83.41 |
500 | ¥0.61426 | ¥307.13 |
1,000 | ¥0.54283 | ¥542.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45176 | ¥1,355.28 |
6,000 | ¥0.40573 | ¥2,434.38 |
9,000 | ¥0.38224 | ¥3,440.16 |
15,000 | ¥0.35580 | ¥5,337.00 |
21,000 | ¥0.34012 | ¥7,142.52 |
30,000 | ¥0.32487 | ¥9,746.10 |
75,000 | ¥0.29137 | ¥21,852.75 |
150,000 | ¥0.27064 | ¥40,596.00 |
300,000 | ¥0.26682 | ¥80,046.00 |