ZXMC3A16DN8TC | |
---|---|
DigiKey Part Number | ZXMC3A16DN8TCTR-ND - Tape & Reel (TR) ZXMC3A16DN8TCCT-ND - Cut Tape (CT) ZXMC3A16DN8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC3A16DN8TC |
Description | MOSFET N/P-CH 30V 4.9A/4.1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A, 4.1A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A, 4.1A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 17.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 796pF @ 25V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.12100 | ¥91.21 |
100 | ¥7.09660 | ¥709.66 |
500 | ¥6.01484 | ¥3,007.42 |
1,000 | ¥4.89978 | ¥4,899.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.61253 | ¥11,531.32 |
5,000 | ¥4.39290 | ¥21,964.50 |
12,500 | ¥4.31015 | ¥53,876.88 |