TVS Diodes

Results: 10
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Texas InstrumentsVishay General Semiconductor - Diodes DivisionYAGEO
Series
-SMAJSMBJSP3025, SPA®TransZorb®TransZorb®, eSMP®TransZorb®, eSMP™UDT26A05L05-LC1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V5V5V (Max)5.5V (Max)6V24V300V
Voltage - Breakdown (Min)
4.1V5.5V6V6.4V6.57V6.67V26.7V335V
Voltage - Clamping (Max) @ Ipp
8.9V9.2V10.3V11V11.5V14V16V38.9V486V
Current - Peak Pulse (10/1000µs)
1.3A5A (8/20µs)10.3A10.9A15.4A30A (8/20µs)38.8A43.99A87A (8/20µs)
Power - Peak Pulse
90W100W150W400W600W-
Power Line Protection
NoYes
Applications
-EthernetEthernet, USBGeneral Purpose
Capacitance @ Frequency
0.8pF @ 1MHz2.5pF @ 1MHz2095pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)175°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AA, SMBDO-214AC, SMADO-219ABDO-219ADSOT-23-6
Supplier Device Package
2-X1SON (1x.60)DO-214AA (SMBJ)DO-214AC (SMA)DO-219AB (SMF)DO-219AD (MicroSMP)SMASOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ24A-13-F
TVS DIODE 24VWM 38.9VC SMA
Diodes Incorporated
300,722
In Stock
1,310,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.43134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
36,598
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
233,199
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,500 : ¥0.37358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
TO-214AC SMA Top
SMAJ6.0A
TVS DIODE 6VWM 10.3VC SMA
Bourns Inc.
16,739
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.84164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
12,888
In Stock
1 : ¥3.86000
Cut Tape (CT)
750 : ¥1.23048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA, SMB
SMBJ300A
TVS DIODE 300VWM 486VC DO214AA
Littelfuse Inc.
53,741
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.43672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
300V
335V
486V
1.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
MFG_SP4010-02HTG
SP3025-04HTG
TVS DIODE ARRAY 2.5V SOT23-6L
Littelfuse Inc.
7,622
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥3.00052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.5V (Max)
5.5V
11V
30A (8/20µs)
-
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6L
18,754
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,500 : ¥0.54059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
56,245
In Stock
1 : ¥4.84000
Cut Tape (CT)
10,000 : ¥1.43367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
6.57V
8.9V
43.99A
400W
No
General Purpose
2095pF @ 1MHz
175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
SOT-23-6
UDT26A05L05-LC1
TVS DIODE 5VWM 16VC SOT23-6L
YAGEO
10,566
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥1.75331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
16V
5A (8/20µs)
-
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.