TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1414
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
4V5.5V6V6.2V
Voltage - Clamping (Max) @ Ipp
9V10V12V18.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)6A (8/20µs)16A (8/20µs)19A (8/20µs)
Power - Peak Pulse
55W192W350W-
Power Line Protection
NoYes
Applications
-Ethernet, USBHDMI
Capacitance @ Frequency
0.35pF @ 1MHz0.7pF @ 1MHz130pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
18-UFDFN Exposed PadSC-76, SOD-323SC-79, SOD-523SOT-23-6
Supplier Device Package
18-UDFN (5.5x1.5)SOD-323SOD-523SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MG2040MUTAG
MG2040MUTAG
TVS DIODE 5VWM 10VC 18UDFN
onsemi
12,560
In Stock
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.25858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
14
-
5V (Max)
5.5V
10V
1A (8/20µs)
-
No
HDMI
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
18-UFDFN Exposed Pad
18-UDFN (5.5x1.5)
27,267
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.46020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V
16A (8/20µs)
192W
No
-
130pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOT 26
DT1042-04SO-7
TVS DIODE 5VWM 9VC SOT26
Diodes Incorporated
254,885
In Stock
4,674,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.44440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6.2V
9V
6A (8/20µs)
55W
Yes
HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-26
SOD-323
DBLC03CI-7
Dataline Protection PP SOD323 T&
Diodes Incorporated
0
In Stock
Check Lead Time
3,000 : ¥0.65386
Bulk
-
Bulk
Active
Zener
-
1
3.3V (Max)
4V
18.5V
19A (8/20µs)
350W
No
Ethernet, USB
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.