SMAJ440A

DigiKey Part Number
SMAJ440ALFTR-ND - Tape & Reel (TR)
SMAJ440ALFCT-ND - Cut Tape (CT)
SMAJ440ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440A
Description
TVS DIODE 440VWM 713VC DO214AC
Customer Reference
Detailed Description
713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ440A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.16900¥31.69
100¥1.89890¥189.89
500¥1.75848¥879.24
1,000¥1.19580¥1,195.80
2,000¥1.10082¥2,201.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.05509¥5,275.45
10,000¥0.94958¥9,495.80
25,000¥0.93551¥23,387.75
50,000¥0.87924¥43,962.00
Manufacturers Standard Package