CMDZ5L1 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDZ5L1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5L1TRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5L1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5L1 TR PBFREE |
Description | DIODE ZENER 5.1V 250MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37580 | ¥237.58 |
500 | ¥1.85486 | ¥927.43 |
1,000 | ¥1.50768 | ¥1,507.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34776 | ¥4,043.28 |
6,000 | ¥1.27923 | ¥7,675.38 |
9,000 | ¥1.18785 | ¥10,690.65 |
30,000 | ¥1.16044 | ¥34,813.20 |