CMDZ3L3 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMDZ3L3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ3L3TRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ3L3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ3L3 TR PBFREE |
Description | DIODE ZENER 3.3V 250MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
100 | ¥2.69440 | ¥269.44 |
500 | ¥2.10394 | ¥1,051.97 |
1,000 | ¥1.71012 | ¥1,710.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52878 | ¥4,586.34 |
6,000 | ¥1.45103 | ¥8,706.18 |
9,000 | ¥1.34738 | ¥12,126.42 |
30,000 | ¥1.31629 | ¥39,488.70 |