SMAJ28A | |
---|---|
DigiKey Part Number | SMAJ28ABTR-ND - Tape & Reel (TR) SMAJ28ABCT-ND - Cut Tape (CT) SMAJ28ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.55730 | ¥155.73 |
500 | ¥1.16772 | ¥583.86 |
1,000 | ¥1.04162 | ¥1,041.62 |
2,000 | ¥0.93535 | ¥1,870.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.82003 | ¥4,100.15 |
10,000 | ¥0.74863 | ¥7,486.30 |
15,000 | ¥0.71220 | ¥10,683.00 |
25,000 | ¥0.67124 | ¥16,781.00 |
35,000 | ¥0.64696 | ¥22,643.60 |
50,000 | ¥0.62335 | ¥31,167.50 |
125,000 | ¥0.59519 | ¥74,398.75 |