LCDA05.TBT

DigiKey Part Number
LCDA05.TBTTR-ND - Tape & Reel (TR)
LCDA05.TBTCT-ND - Cut Tape (CT)
LCDA05.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA05.TBT
Description
TVS DIODE 5VWM 11VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LCDA05.TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.64000¥29.64
10¥24.90900¥249.09
100¥20.14930¥2,014.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.91050¥8,955.25
1,000¥15.33591¥15,335.91
2,500¥14.44036¥36,100.90
5,000¥13.85405¥69,270.25
Manufacturers Standard Package