TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)12V (Max)
Voltage - Breakdown (Min)
5.3V14.2V
Voltage - Clamping (Max) @ Ipp
12V25V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)20A (8/20µs)
Power - Peak Pulse
175W200W
Capacitance @ Frequency
19pF @ 1MHz215pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)
Package / Case
0201 (0603 Metric)SC-74, SOT-457
Supplier Device Package
6-TSOPSLP0603P2X3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
PESD3V3S4UD,115
TVS DIODE 3.3VWM 12VC 6TSOP
Nexperia USA Inc.
274,476
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.3V
12V
20A (8/20µs)
200W
No
General Purpose
215pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
UCLAMP3311Z.TFT
UCLAMP1211Z.TFT
TVS DIODE 12VWM 25VC SLP0603P2X3
Semtech Corporation
0
In Stock
Check Lead Time
15,000 : ¥1.12923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14.2V
25V
7A (8/20µs)
175W
No
General Purpose
19pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.