TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.onsemiSemtech CorporationSTMicroelectronics
Series
-ESDASMF4LSP1003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V15V (Max)36V
Voltage - Breakdown (Min)
5.4V6V6.4V16.7V40V
Voltage - Clamping (Max) @ Ipp
10.4V11.5V12V (Typ)29V58.1V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)6.9A7A (8/20µs)12A (8/20µs)120A (8/20µs)
Power - Peak Pulse
350W400W1400W (1.4kW)-
Applications
General PurposeUSB
Capacitance @ Frequency
0.5pF @ 1MHz, 0.25pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
2-UDFNSC-76, SOD-323SOD-123FSOD-723SOT-723
Supplier Device Package
1610SOD-123FSOD-323SOD-723SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
34,483
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.91792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
6.4V
11.5V
120A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
MFG_SMF4L_Series
SMF4L36CA
TVS DIODE 36VWM 58.1VC SOD123FL
Littelfuse Inc.
26,480
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
SOD-323 Pkg
SD15C.TCT
TVS DIODE 15VWM 29VC SOD323
Semtech Corporation
92,576
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.46294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
16.7V
29V
12A (8/20µs)
350W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOT-723_631AA
ESD7L5.0DT5G
TVS DIODE 5VWM 10.4VC SOT723
onsemi
34,657
In Stock
64,000
Factory
1 : ¥8.29000
Cut Tape (CT)
8,000 : ¥3.27481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
5.4V
10.4V
1A (8/20µs)
-
No
USB
0.5pF @ 1MHz, 0.25pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-723
SOT-723
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
84,227
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
SOD-723
SOD-723
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.