TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,093 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.20319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V | 18.5V | 20V | 3.5A (8/20µs) | 21W | Yes | HDMI, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-2 | ||
2,290 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.60154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 25.6V | 28.5V | 53.5V | 187A (8/20µs) | 1500W (1.5kW) | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC |