TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,462 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
47,588 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 3.4V | 6.8V | 30A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
22,122 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥0.65809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.5V (Max) | 5.6V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |