1.5SMC30A

DigiKey Part Number
118-1.5SMC30ATR-ND - Tape & Reel (TR)
118-1.5SMC30ACT-ND - Cut Tape (CT)
118-1.5SMC30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30A
Description
TVS DIODE 25.6VWM 41.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.06400¥40.64
100¥2.82420¥282.42
500¥2.20498¥1,102.49
1,000¥1.79228¥1,792.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60220¥4,806.60
6,000¥1.52073¥9,124.38
9,000¥1.41211¥12,708.99
30,000¥1.37952¥41,385.60
Manufacturers Standard Package