CMD67-21VGC/TR8 | |
---|---|
DigiKey Part Number | L62805TR-ND - Tape & Reel (TR) L62805CT-ND - Cut Tape (CT) L62805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD67-21VGC/TR8 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.98mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥3.58920 | ¥358.92 |
1,000 | ¥2.83346 | ¥2,833.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64456 | ¥5,289.12 |
6,000 | ¥2.55011 | ¥15,300.66 |
10,000 | ¥2.51233 | ¥25,123.30 |