TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
SMBJSMCJSP712
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max)43V
Voltage - Breakdown (Min)
7.5V47.8V
Voltage - Clamping (Max) @ Ipp
32V69.4V
Current - Peak Pulse (10/1000µs)
8.6A8.7A20A21.7A
Power - Peak Pulse
600W640W1500W (1.5kW)
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ43CA
TVS DIODE 43VWM 69.4VC DO214AA
Littelfuse Inc.
1,068
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
8.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMCJ  Series DO-214AB Pkg
SMCJ43CA
TVS DIODE 43VWM 69.4VC DO214AB
Littelfuse Inc.
12,380
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
21.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TVS_Diode_Array_SOT23-3
SP712-02HTG
TVS DIODE 12VWM 32VC
Littelfuse Inc.
6,579
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
7.5V
32V
20A
640W
No
General Purpose
75pF @ 1MHz
-40°C ~ 125°C
Surface Mount
-
-
DO-214AA
SMBJ43A-13-F
TVS DIODE 43VWM 69.4VC SMB
Diodes Incorporated
8,946
In Stock
432,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
43V
47.8V
69.4V
8.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.