TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,353 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 26V (Max) | 28.9V | 46V | 4.5A | 200W | No | General Purpose | 215pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0603 (1608 Metric) | DSN1608-2 | ||
23,051 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 6.5V | 18V | 3A (8/20µs) | 54W | Yes | USB OTG | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | LLP75-7L |