TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,964 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
34,340 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V | 36.7V | 53.3V | 11.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
16,120 In Stock | 1 : ¥2.79000 Cut Tape (CT) 9,000 : ¥0.36299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4.2V | 3.7V (Typ) | - | - | No | HDMI2, USB 3.2 | 0.29pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
6,902 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V | 22.2V | 32.4V | 12.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F |