TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)24V (Max)
Voltage - Breakdown (Min)
3.4V5.8V26.2V
Voltage - Clamping (Max) @ Ipp
6.8V44V-
Current - Peak Pulse (10/1000µs)
8A30A-
Power - Peak Pulse
200W350W-
Applications
-General Purpose
Capacitance @ Frequency
2pF @ 1MHz30pF @ 1MHz (Max)-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123FSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DUP2105SOQ-7
TVS DIODE 24VWM 44VC SOT23 T&R
Diodes Incorporated
65,869
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
44V
8A
350W
No
-
30pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-123F
SMF3.3
TVS DIODE 3.3VWM 6.8VC SOD123FL
Littelfuse Inc.
45,951
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
3.4V
6.8V
30A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
6,254
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
-
-
-
No
-
2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.