TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,219 In Stock 15,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.48060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 8V (Typ) | 17V | 20A (8/20µs) | 400W | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,113 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 35.5V | 36.3V (Typ) | 1.8A (8/20µs) | 65W | No | USB | 1.1pF @ 1MHz | -50°C ~ 150°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
23,559 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.5V | 15V (Typ) | 3A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |