TVS Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorNexperia USA Inc.YAGEO
Series
-UAD8C05L01
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Breakdown (Min)
5.6V6.5V7V
Voltage - Clamping (Max) @ Ipp
11.3V20V (Typ)20.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)7.5A (8/20µs)
Power - Peak Pulse
60W-
Applications
DVI, HDMI, USBGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz0.4pF @ 1MHz15.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-50°C ~ 150°C (TJ)125°C (TJ)
Supplier Device Package
DFN1006-2SOD-882
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-882
PESD5V0L1BSLAZ
TVS DIODE 5VWM 11.3VC DFN1006-2
Nexperia USA Inc.
11,190
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.08850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.6V
11.3V
7.5A (8/20µs)
-
No
General Purpose
15.5pF @ 1MHz
125°C (TJ)
Surface Mount
SOD-882
DFN1006-2
UAD8C05L01
UAD8C05L01
TVS DIODE 5VWM 20VC SOD882
YAGEO
27,910
In Stock
1 : ¥2.30000
Cut Tape (CT)
10,000 : ¥0.30208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
7V
20V (Typ)
3A (8/20µs)
-
No
HDMI, USB
0.4pF @ 1MHz
-50°C ~ 150°C (TJ)
Surface Mount
SOD-882
SOD-882
GSEWT5B003
GSEWT5B003
TVS, ESD, SINGLE, BI-DIR, LOW CA
Good-Ark Semiconductor
19,958
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.5V
20.5V
3A (8/20µs)
60W
No
DVI, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOD-882
SOD-882
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.