SM36B-TP | |
---|---|
DigiKey Part Number | SM36B-TPMSTR-ND - Tape & Reel (TR) SM36B-TPMSCT-ND - Cut Tape (CT) SM36B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM36B-TP |
Description | TVS DIODE 36VWM 90VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34550 | ¥134.55 |
500 | ¥1.24588 | ¥622.94 |
1,000 | ¥0.84714 | ¥847.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77988 | ¥2,339.64 |
6,000 | ¥0.74749 | ¥4,484.94 |
9,000 | ¥0.67274 | ¥6,054.66 |
30,000 | ¥0.66277 | ¥19,883.10 |
75,000 | ¥0.62291 | ¥46,718.25 |