TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Semtech CorporationWürth Elektronik
Series
-RailClamp®SMAJWE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)30V
Voltage - Breakdown (Min)
3.5V4.5V33.3V
Voltage - Clamping (Max) @ Ipp
13V (Typ)18V48.4V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)8.3A25A (8/20µs)
Power - Peak Pulse
400W1000W (1kW)-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.18pF @ 1MHz3.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-XFDFN10-UDFN Exposed PadDO-214AC, SMA
Supplier Device Package
DFN1210-6DO-214AC (SMA)SLP3020N10SMA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ30A
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
296,762
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
40,000
In Stock
1,405,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
96,379
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
824012823
824012823
TVS DIODE 3.3VWM 13VC DFN1210-6
Würth Elektronik
8,324
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥3.23469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V (Max)
4.5V
13V (Typ)
3A (8/20µs)
-
No
General Purpose
0.18pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1210-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.