TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,148 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
65,685 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 4.1A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
34,602 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 11.3A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
7,562 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.72063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 56.3A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
99,687 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.34741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
32,238 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 3.8A | 200W | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123FL | ||
2,998 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 10V | 11.1V | 17V | 11.8A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
16,705 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.16300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 14.5V (Typ) | 3A (8/20µs) | 45W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
350 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.22648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 3.8A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.53068 Bulk | - | Bulk | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 3.75A | 200W | No | General Purpose | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123FL |