SMF33CA | |
---|---|
DigiKey Part Number | 4530-SMF33CATR-ND - Tape & Reel (TR) 4530-SMF33CACT-ND - Cut Tape (CT) 4530-SMF33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33CA |
Description | TVS DIODE 200W 36.7V-40.6V SOD- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.47600 | ¥2.38 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.38180 | ¥38.18 |
250 | ¥0.33956 | ¥84.89 |
500 | ¥0.28308 | ¥141.54 |
1,000 | ¥0.26895 | ¥268.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22648 | ¥679.44 |
6,000 | ¥0.21232 | ¥1,273.92 |
15,000 | ¥0.19816 | ¥2,972.40 |