TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)
Voltage - Breakdown (Min)
5.1V6.5V
Voltage - Clamping (Max) @ Ipp
15V15V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
45W75W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-
Package / Case
2-SMD, No Lead6-TSSOP, SC-88, SOT-363
Supplier Device Package
0603/SOD-523FSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0
TVS DIODE 5VWM 15VC 0603/SOD523F
Comchip Technology
128,239
In Stock
36,000
Factory
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.82078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.1V
15V
5A (8/20µs)
75W
No
General Purpose
15pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
23,559
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.78185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.