TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,053 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.36036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
57,266 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.72050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 51.6A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
14,650 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,500 : ¥2.66809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 93.8A | 5000W (5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
14,872 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥2.54388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 4 | - | 3.3V (Max) | 5.5V | 8V (Typ) | 16A | - | No | USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) |