TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,772 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 11V (Typ) | - | - | Yes | General Purpose | 0.5pF @ 1MHz | - | - | - | Surface Mount | SC-75, SOT-416 | SSM | ||
1,860 In Stock 258,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V | 6V | 10V (Typ) | 5A (8/20µs) | - | Yes | DVI, HDMI, USB | 0.85pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
46,197 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,064 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 19.4A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
98,697 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V | 16.5V | - | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
14,006 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 75W | No | Ethernet, USB 2.0 | 1.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
21,752 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 7V | 15V | 4A (8/20µs) | 60W | Yes | DVI, HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
9,310 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.59316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 7V | 8.5V | 5.5A (8/20µs) | 46W | Yes | DVI, HDMI, USB | 0.4pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2L | ||
5,955 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.2V | 15V | 4A (8/20µs) | 60W | No | DVI, HDMI | 0.4pF @ 1MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
854 In Stock 4,854,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 9.5V | 12A (8/20µs) | - | Yes | HDMI, USB | 1.2pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |