1.5SMC30A

DigiKey Part Number
1.5SMC30ATR-ND - Tape & Reel (TR)
1.5SMC30ACT-ND - Cut Tape (CT)
1.5SMC30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30A
Description
TVS DIODE 25.6VWM 41.4VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.52400¥45.24
100¥3.14350¥314.35
500¥2.45474¥1,227.37
1,000¥1.99523¥1,995.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78358¥5,350.74
6,000¥1.69289¥10,157.34
9,000¥1.57197¥14,147.73
30,000¥1.53569¥46,070.70
Manufacturers Standard Package