TVS Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Texas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.5V (Max)5.5V (Max)9V (Max)
Voltage - Breakdown (Min)
5.3V5.5V9.5V-
Voltage - Clamping (Max) @ Ipp
3V (Typ)20V-
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
90W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
1pF @ 1MHz40pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Package / Case
2-SMD, No Lead10-XFDFN0402 (1006 Metric)SC-74, SOT-457
Supplier Device Package
2-X1SON (1x.60)6-TSOPDFN2510A-10SL2
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
17,133
In Stock
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.24237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
Surface Mount
2-SMD, No Lead
SL2
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
54,108
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
44,236
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Automotive, AEC-Q101 Series
IP4220CZ6F
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
144,813
In Stock
1 : ¥3.86000
Cut Tape (CT)
10,000 : ¥0.88953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.