TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,289 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥1.12626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
204,996 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 8V | 5A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
24,729 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.53843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
52,812 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
57,882 In Stock | 1 : ¥5.91000 Cut Tape (CT) 4,000 : ¥1.32939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | SOT-5 | ||
15,153 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.29220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 13V (Max) | 14V | - | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
51,755 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.66929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
5,274 In Stock | 1 : ¥2.05000 Cut Tape (CT) 15,000 : ¥0.26782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 10V | 1A (8/20µs) | 10W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 |