SRV05-4.TCT

DigiKey Part Number
SRV05-4TR-ND - Tape & Reel (TR)
SRV05-4CT-ND - Cut Tape (CT)
SRV05-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4.TCT
Description
TVS DIODE 5VWM 17.5VC SOT23-6
Customer Reference
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SRV05-4.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.87000¥13.87
10¥8.80100¥88.01
100¥5.89140¥589.14
500¥4.64182¥2,320.91
1,000¥4.23921¥4,239.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.73508¥11,205.24
6,000¥3.55723¥21,343.38
9,000¥3.39305¥30,537.45
Manufacturers Standard Package