TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6V | 12.5V | 2A (8/20µs) | 25W | No | General Purpose | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | SLP1006P3T | |||
10,000 In Stock | 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 24V (Max) | 27V | 65V | 23A (8/20µs) | - | No | General Purpose | 165pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P |