VLIN3333-02GHE3-08 | |
---|---|
DigiKey Part Number | 112-VLIN3333-02GHE3-08TR-ND - Tape & Reel (TR) 112-VLIN3333-02GHE3-08CT-ND - Cut Tape (CT) 112-VLIN3333-02GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN3333-02GHE3-08 |
Description | ESD PROTECTION DIODE SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11240 | ¥111.24 |
500 | ¥0.90734 | ¥453.67 |
1,000 | ¥0.67320 | ¥673.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39815 | ¥1,194.45 |
6,000 | ¥0.38066 | ¥2,283.96 |
9,000 | ¥0.36225 | ¥3,260.25 |