TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,430 In Stock 52,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.6V | 12V | 11A (8/20µs) | - | No | General Purpose | 24pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603C/SOD-523F | ||
0 In Stock Check Lead Time | 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 27V | 65V | 23A (8/20µs) | - | No | General Purpose | 165pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P |