TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
5.5V6V7.2V26.2V
Voltage - Clamping (Max) @ Ipp
3V (Typ)3.4V (Typ)10V (Typ)10.5V40V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)5.5A (8/20µs)10A (8/20µs)
Power - Peak Pulse
105W230W-
Power Line Protection
NoYes
Applications
-CANHDMIHDMI, USB
Capacitance @ Frequency
0.76pF @ 1MHz1pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 85°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-XFDFN0402 (1006 Metric)SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN2510A-10SOT-23-3SOT-26TO-236ABX1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
52,466
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
66,494
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
40V
5.5A (8/20µs)
230W
No
CAN
30pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X1-DFN
D1213A-01LP-7B
TVS DIODE 3.3VWM 10VC DFN1006-2
Diodes Incorporated
195,057
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.29555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6V
10V (Typ)
5A (8/20µs)
-
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOT 26
DT2041-04SO-7
TVS DIODE 5.5VWM 10.5VC SOT26
Diodes Incorporated
13,515
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
10.5V
10A (8/20µs)
105W
Yes
-
1pF @ 1MHz
-55°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
TO-236AB
PESD5V0X2UTR
TVS DIODE 5VWM 3.4VC TO236AB
Nexperia USA Inc.
3,720
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
7.2V
3.4V (Typ)
10A (8/20µs)
-
No
HDMI, USB
0.76pF @ 1MHz
-55°C ~ 175°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.