PESD1IVN27-AX | |
---|---|
DigiKey Part Number | 1727-7621-2-ND - Tape & Reel (TR) 1727-7621-1-ND - Cut Tape (CT) 1727-7621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27-AX |
Description | TVS DIODE 27VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1IVN27-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94990 | ¥94.99 |
500 | ¥0.77468 | ¥387.34 |
1,000 | ¥0.57477 | ¥574.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48356 | ¥1,450.68 |
6,000 | ¥0.46231 | ¥2,773.86 |
9,000 | ¥0.39984 | ¥3,598.56 |
30,000 | ¥0.39234 | ¥11,770.20 |
75,000 | ¥0.32487 | ¥24,365.25 |
150,000 | ¥0.31987 | ¥47,980.50 |