TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,554 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V | 33.3V | 48.4V | 12.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
5,818 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.52169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 5V | 6.4V | 9.2V | 55.4A | 500W | No | General Purpose | - | -55°C ~ 175°C (TA) | Through Hole | DO-204AC, DO-15, Axial | DO-15 |